There are no models available for this part yet.
Overview of KNP03SJ018KA19 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNP03SJ018KA19 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-KNP03SJ018KA19
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0540 / $0.0640 | Order Now | |
DISTI #
KNP03WS-0R18
|
TME | Resistor: wire-wound, THT, 180mΩ, 3W, ±5%, Ø5.5x16mm, 400ppm/°C Min Qty: 5 | 878 |
|
$0.0671 / $0.2640 | Buy Now |