Part Details for KNP02SJ043KA10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of KNP02SJ043KA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNP02SJ043KA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP02SJ043KA10
|
Mouser Electronics | Wirewound Resistors - Through Hole KNP 2W-S (5.0x12.0) 5% 0.43R PT-52mm T/B-1000 RoHS: Compliant | 0 |
|
$0.0270 / $0.0330 | Order Now |
DISTI #
KNP02WS-0R43
|
TME | Resistor: wire-wound, THT, 430mΩ, 2W, ±5%, Ø0.7x25mm, Ø5x12mm, axial Min Qty: 10 | 607 |
|
$0.0367 / $0.1827 | Buy Now |