Part Details for KNP01UJ082JA10 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of KNP01UJ082JA10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP01UJ082JA10 Information
KNP01UJ082JA10 by Royal Electronic Factory (Thailand) Co Ltd is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNP01UJ082JA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-KNP01UJ082JA10
|
Mouser Electronics | Wirewound Resistors - Through Hole KNP 1W-SS (3.0x9.0) 5% PT-52mm T/B-1000 RoHS: Compliant | 0 |
|
$0.0140 / $0.0160 | Order Now |
DISTI #
KNP01U-8R2
|
TME | Resistor: wire-wound, THT, 8.2Ω, 1W, ±5%, Ø0.54x28mm, Ø3x9mm, axial Min Qty: 20 | 810 |
|
$0.0221 / $0.0931 | Buy Now |
Part Details for KNP01UJ082JA10
KNP01UJ082JA10 CAD Models
KNP01UJ082JA10 Part Data Attributes
|
KNP01UJ082JA10
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KNP01UJ082JA10
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Wire Wound, 1W, 8.2ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |