There are no models available for this part yet.
Overview of KNP01UJ0161A10 by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNP01UJ0161A10 by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-KNP01UJ0161A10
|
Mouser Electronics | Wirewound Resistors - Through Hole | 0 |
|
$0.0120 / $0.0140 | Order Now | |
DISTI #
KNP01U-160R
|
TME | Resistor: wire-wound, THT, 160Ω, 1W, ±5%, Ø3x9mm, 300ppm/°C, axial Min Qty: 20 | 0 |
|
$0.0310 / $0.1315 | RFQ |