Part Details for KNO25-B-PP by INA Bearings
Overview of KNO25-B-PP by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNO25-B-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527415
|
RS | Linear Ball Bearing, 25mm ID, 40mm OD, 58mm Width | INA Bearings (Schaeffler) KNO25-B-PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$157.0900 / $174.5500 | RFQ |