Part Details for KNH21473-3AA by Kyocera AVX Components
Overview of KNH21473-3AA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNH21473-3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2139
|
Newark | / Emi Filter Rohs Compliant: Yes |Kyocera Avx KNH21473-3AA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
KNH214733AA
|
Avnet Abacus | EMI Filter 2A 50VDC Flat Style SMD (Alt: KNH214733AA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KNH21473-3AA
KNH21473-3AA CAD Models
KNH21473-3AA Part Data Attributes
|
KNH21473-3AA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KNH21473-3AA
Kyocera AVX Components
Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47000 µF | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 1.25 mm |
Alternate Parts for KNH21473-3AA
This table gives cross-reference parts and alternative options found for KNH21473-3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNH21473-3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNH21473-3AA | Data Line Filter, 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | KNH21473-3AA vs KNH21473-3AA |
KNH21473-3AA | Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | KYOCERA Corporation | KNH21473-3AA vs KNH21473-3AA |
KNH21C473DA3TS | Data Line Filter, 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | KNH21473-3AA vs KNH21C473DA3TS |
KNH21C473DA | Data Line Filter, 1 Function(s), 50V, 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN | KYOCERA Corporation | KNH21473-3AA vs KNH21C473DA |
KNH21473 | Data Line Filter, 1 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | KNH21473-3AA vs KNH21473 |