Part Details for KNH10HEXF2----- by Essentra Components
Results Overview of KNH10HEXF2----- by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNH10HEXF2----- Information
KNH10HEXF2----- by Essentra Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNH10HEXF2-----
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KNH10HEXF2------ND
|
DigiKey | SELF-ASSEMBLY FLUTED KNOB 1.380 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
700 In Stock |
|
$1.3252 / $2.3700 | Buy Now |
DISTI #
144-KNH10HEXF2-----
|
Mouser Electronics | Knobs & Dials Self-Assembly Fluted Knob 1.380 in Diameter RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |