Part Details for KNF21400C17DA by KYOCERA Corporation
Results Overview of KNF21400C17DA by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNF21400C17DA Information
KNF21400C17DA by KYOCERA Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for KNF21400C17DA
KNF21400C17DA CAD Models
KNF21400C17DA Part Data Attributes
|
KNF21400C17DA
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KNF21400C17DA
KYOCERA Corporation
Data Line Filter, 1 Function(s), 25V, 0.15A, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 2012, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 2012, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 900 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 17 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |