Part Details for KNF21400-W3 by Kyocera AVX Components
Overview of KNF21400-W3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Part Details for KNF21400-W3
KNF21400-W3 CAD Models
KNF21400-W3 Part Data Attributes
|
KNF21400-W3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KNF21400-W3
Kyocera AVX Components
Data Line Filter, 1 Function(s), 25V, 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT OFF FREQUENCY 400 MHZ | |
Attenuation Frequency-Max | 900 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 17 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |