Part Details for KNF21100-W3 by KYOCERA Corporation
Overview of KNF21100-W3 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNF21100-W3
KNF21100-W3 CAD Models
KNF21100-W3 Part Data Attributes
|
KNF21100-W3
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
KNF21100-W3
KYOCERA Corporation
Data Line Filter, 1 Function(s), 25V, 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 65 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.15 A | |
Rated Voltage | 25 V | |
Width | 1.25 mm |
Alternate Parts for KNF21100-W3
This table gives cross-reference parts and alternative options found for KNF21100-W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNF21100-W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNF21100-W3 | Data Line Filter, 1 FUNCTIONS, 25 V, 0.15 A, DATA LINE FILTER, SURFACE MOUNT | KYOCERA Crystal Device Corporation | KNF21100-W3 vs KNF21100-W3 |