Part Details for KNF14-4MB-D by Thomas & Betts
Results Overview of KNF14-4MB-D by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNF14-4MB-D Information
KNF14-4MB-D by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KNF14-4MB-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9467
|
Newark | Nylon Male Bullet 16-14 |Abb Thomas & Betts KNF14-4MB-D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Nylon Fully Insulated Bullet Disconnect - Wire Range 16-14 AWG - Brass - Copper Sleeve - Bl... more RoHS: Compliant | 0 |
|
$0.5740 / $0.8440 | Buy Now |
|
Master Electronics | Spec-Kon®Nylon Fully Insulated Bullet Disconnect - Wire Range 16-14 AWG - Brass - Copper Sleeve - Bl... more RoHS: Compliant | 0 |
|
$0.5740 / $0.8440 | Buy Now |
Part Details for KNF14-4MB-D
KNF14-4MB-D CAD Models
KNF14-4MB-D Part Data Attributes
|
KNF14-4MB-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KNF14-4MB-D
Thomas & Betts
Bullet Terminal, 2.5mm2,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |