Part Details for KND3308A by KIA Semiconductor Technology (Shenzhen Co Ltd)
Overview of KND3308A by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KND3308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 80A 120W 9m@10V,30A 4V@250uA N Channel TO-252-2DPAK MOSFETs ROHS | 3188 |
|
$0.2322 / $0.4735 | Buy Now |
|
LCSC | 80V 80A 120W 9m10V30A 4V250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | 1377 |
|
$0.2419 / $0.4932 | Buy Now |
Part Details for KND3308A
KND3308A CAD Models
KND3308A Part Data Attributes
|
KND3308A
KIA Semiconductor Technology (Shenzhen Co Ltd)
Buy Now
|
Compare Parts:
KND3308A
KIA Semiconductor Technology (Shenzhen Co Ltd)
|
Samacsys Manufacturer | KIA Semicon Tech |