Part Details for KNC600JB-AX-R033AA by Vitrohm Portuguesa LDA
Overview of KNC600JB-AX-R033AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNC600JB-AX-R033AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6945
|
Newark | Resistor, 0R033, 5%, 6W, Axial Rohs Compliant: Yes |Vitrohm KNC600JB-AX-R033AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6200 / $1.5700 | Buy Now |
DISTI #
KNC600JB-AX-R033AA
|
Avnet Abacus | Resistor, 33 Milliohms, � 5%, 6 W, Axial Leaded, Power Shunt (Alt: KNC600JB-AX-R033AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |