Part Details for KNB2915A by KIA Semiconductor Technology (Shenzhen Co Ltd)
Overview of KNB2915A by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNB2915A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 130A 10m@10V,50A 428W 4V@250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 209 |
|
$0.5956 / $0.9830 | Buy Now |
|
LCSC | 150V 130A 10m10V50A 428W 4V250uA 1 N-Channel TO-263-2 MOSFETs ROHS | 9 |
|
$0.6204 / $1.0240 | Buy Now |