Part Details for KNB2708A by KIA Semiconductor Technology (Shenzhen Co Ltd)
Results Overview of KNB2708A by KIA Semiconductor Technology (Shenzhen Co Ltd)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNB2708A Information
KNB2708A by KIA Semiconductor Technology (Shenzhen Co Ltd) is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KNB2708A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80V 160A 4m10V25A 313W 4V TO-263-2 MOSFETs ROHS | 287 |
|
$0.3541 / $0.6763 | Buy Now |