Part Details for KN6C40005SA--21 by Essentra Components
Overview of KN6C40005SA--21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN6C40005SA--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN6C40005SA--21-ND
|
DigiKey | CLAMPING STAR KNOB 2.250 IN DIAM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
500 In Stock |
|
$2.7140 / $3.6200 | Buy Now |
DISTI #
144-KN6C40005SA--21
|
Mouser Electronics | Knobs & Dials Clamping Star Knob 2.250 in Diameter RoHS: Compliant | 0 |
|
$2.5900 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $3.1300 | Buy Now |