Part Details for KN6C1500R7--S21 by Essentra Components
Overview of KN6C1500R7--S21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN6C1500R7--S21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN6C1500R7--S21-ND
|
DigiKey | CLAMPING STAR KNOB 2.420 IN DIAM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
125 In Stock |
|
$7.6723 / $9.1100 | Buy Now |
DISTI #
144-KN6C1500R7--S21
|
Mouser Electronics | Knobs & Dials Clamping Star Knob 2.420 in Diameter RoHS: Compliant | 0 |
|
$6.9400 / $7.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8800 / $8.5800 | Buy Now |