Part Details for KN6C0875F2---21 by Essentra Components
Overview of KN6C0875F2---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN6C0875F2---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN6C0875F2---21-ND
|
DigiKey | CLAMPING FLUTED KNOB 1.375 IN DI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
547 In Stock |
|
$0.7875 / $1.2200 | Buy Now |
DISTI #
144-KN6C0875F2---21
|
Mouser Electronics | Knobs & Dials Clamping Fluted Knob 1.375 in Diameter RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.8300 | Buy Now |