Part Details for KN4C07503P1--21 by Essentra Components
Overview of KN4C07503P1--21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C07503P1--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C07503P1--21-ND
|
DigiKey | CLAMPING 3 ARM KNOB 1.250 IN DIA Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
900 In Stock |
|
$1.6650 / $2.2200 | Buy Now |
DISTI #
144-KN4C07503P1--21
|
Mouser Electronics | Knobs & Dials Clamping 3 Arm Knob 1.250 in Diameter RoHS: Compliant | 0 |
|
$1.5600 / $1.6700 | Order Now |
DISTI #
74521010
|
RS | 3-Arm Knob, Knob Diameter 1.250", Thread Size 1/4-20, Stud Length .750 | Essentra Components KN4C07503P1-21 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.3400 | Buy Now |