Part Details for KN4C03754S2--21 by Essentra Components
Overview of KN4C03754S2--21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C03754S2--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C03754S2--21-ND
|
DigiKey | CLAMPING 4 ARM KNOB 1.400 IN DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
700 In Stock |
|
$1.7500 / $1.9900 | Buy Now |
DISTI #
144-KN4C03754S2--21
|
Mouser Electronics | Knobs & Dials Clamping 4 Arm Knob 1.400 in Diameter RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
74520989
|
RS | 4-Arm Knob, Knob Dia 1.40", Thread Size 1/4-20, .370"L | Essentra Components KN4C03754S2-21 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.8700 | Buy Now |