Part Details for KN4C----F6---21 by Essentra Components
Overview of KN4C----F6---21 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C----F6---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C----F6---21-ND
|
DigiKey | CLAMPING FLUTED KNOB 2.380 IN DI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
250 In Stock |
|
$1.5533 / $2.5800 | Buy Now |
DISTI #
144-KN4C----F6---21
|
Mouser Electronics | Knobs & Dials Clamping Fluted Knob 2.380 in Diameter RoHS: Compliant | 0 |
|
$2.8600 / $2.9600 | Order Now |
DISTI #
74521085
|
RS | Fluted Knob, Knob Diameter - 2.38", Thread Size - 1/4-20 | Essentra Components KN4C-F6-21 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$3.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.7200 | Buy Now |