KN221M45025*35A by: KFSON

Part Details for KN221M45025*35A by KFSON

Overview of KN221M45025*35A by KFSON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS1200 Coilcraft Inc Current Sense Transformer, 35A, 1:200
CS4200V-01L Coilcraft Inc Current Sense Transformer, 35A, ROHS COMPLIANT
CS1750L Coilcraft Inc Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT

Price & Stock for KN221M45025*35A

Part # Distributor Description Stock Price Buy
LCSC 20% 10mm 450V 220uF PluginD25xL35mm Horn-Type Electrolytic Capacitors ROHS 33
  • 1 $0.9477
  • 10 $0.9257
  • 30 $0.9101
  • 100 $0.8960
$0.8960 / $0.9477 Buy Now

Part Details for KN221M45025*35A

KN221M45025*35A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KN221M45025*35A by KFSON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KN221M45025*35A by KFSON

Select Manufacturer
Which Manufacturer of KN221M45025*35A would you like to use for your alert(s)?
  • Please alert me when KN221M45025*35A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KN221M45025*35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KN221M45025*35A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KN221M45025*35A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KN221M45025*35A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KN221M45025*35A by KFSON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: