KN14-38R-T
Description: Ring Terminal, 2.5mm2,

Overview of KN14-38R-T by ABB Installation Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KN14-38R-T by ABB Installation Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KN14-38R-T by ABB Installation Products Inc

KN14-38R-T
ABB Installation Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABB INSTALLATION PRODUCTS INC
Reach Compliance Code
unknown
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. KN14-38R-T
    ABB Installation Products Inc
    Ring Terminal, 2.5mm2,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KN14-38R-T by ABB Installation Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KN14-38R-T by ABB Installation Products Inc

Select Manufacturer
Which Manufacturer of KN14-38R-T would you like to use for your alert(s)?
  • Please alert me when KN14-38R-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KN14-38R-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KN14-38R-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KN14-38R-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KN14-38R-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KN14-38R-T by ABB Installation Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: