Part Details for KN13C0.7-30DP-0.4V(895) by Hirose Electric Co Ltd
Overview of KN13C0.7-30DP-0.4V(895) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Price & Stock for KN13C0.7-30DP-0.4V(895)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7382
|
Newark | 0.4Mm Pitch, 0.7Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) KN13C0.7-30DP-0.4V(895) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9800 / $1.1200 | Buy Now |
DISTI #
26-KN13C0.7-30DP-0.4V(895)TR-ND
|
DigiKey | CONN 0.4MM SMD HDR 30POS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6866 | Buy Now |
DISTI #
KN13C0.7-30DP-0.4V
|
Avnet Americas | Connector Stacking Header 30 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: KN13C0.7-30DP-0.4V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-KN13C0730DP04895
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30PositionConnector Header Outer RoHS: Compliant | 0 |
|
$0.6620 / $1.4300 | Order Now |
|
Future Electronics | 30 Position Outer Shroud Contacts Surface Mount Gold Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7050 / $0.7450 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 0.7mm Stacking Height, Board to FPC Connectors RoHS: Compliant | 0 |
|
$0.6240 / $0.8000 | Buy Now |
DISTI #
000000000006373599
|
Sager | Board to Board & Mezzanine Connectors 30PositionConnector Header Outer Min Qty: 1000 | 0 |
|
$0.7000 / $0.9300 | Buy Now |