Part Details for KN13C0.7-10DP-0.4V(800) by Hirose Electric Co Ltd
Overview of KN13C0.7-10DP-0.4V(800) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KN13C0.7-10DP-0.4V(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7369
|
Newark | 0.4Mm Pitch, 0.7Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) KN13C0.7-10DP-0.4V(800) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5600 | Buy Now |
DISTI #
26-KN13C0.7-10DP-0.4V(800)CT-ND
|
DigiKey | CONN 0.4MM SMD HDR 10POS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7995 In Stock |
|
$0.3151 / $0.7800 | Buy Now |
DISTI #
KN13C0.7-10DP-0.4V
|
Avnet Americas | Connector Stacking Header 10 Position 0.7mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: KN13C0.7-10DP-0.4V) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-N13C0710DP04V800
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant | 7870 |
|
$0.3150 / $0.7800 | Buy Now |
|
Future Electronics | 10 Position Outer Shroud Contacts Surface Mount Gold Connector Header RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
000000000006119435
|
Sager | Board to Board & Mezzanine Connectors 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold Min Qty: 8000 | 0 |
|
$0.3120 / $0.3624 | Buy Now |
Part Details for KN13C0.7-10DP-0.4V(800)
KN13C0.7-10DP-0.4V(800) CAD Models
KN13C0.7-10DP-0.4V(800) Part Data Attributes:
|
KN13C0.7-10DP-0.4V(800)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KN13C0.7-10DP-0.4V(800)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |