Part Details for KN1250B1/4 by TE Connectivity
Results Overview of KN1250B1/4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KN1250B1/4 Information
KN1250B1/4 by TE Connectivity is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KN1250B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9056
|
Newark | Kn1250B1/4=Knob Black Knurl 1/ |Alcoswitch Te Connectivity KN1250B1/4 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$19.1500 / $23.3400 | Buy Now |
DISTI #
57F2292
|
Newark | Straight Knurled Knob W/ Line Ind 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Mat... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 | Buy Now |
DISTI #
2266-KN1250B1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 4 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
810 In Stock |
|
$16.4300 / $19.0600 | Buy Now |
DISTI #
KN1250B1/4-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5087 | Buy Now |
DISTI #
506-KN1250B1/4
|
Mouser Electronics | Knobs & Dials 1/4" KNOB KNURL W/IND RoHS: Compliant | 0 |
|
$15.4600 / $17.7500 | Order Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
810 Partner Stock |
|
$15.1900 / $44.6900 | Buy Now |
DISTI #
000000000000087157
|
Sager | Knobs & Dials 1/4 KNOB KNURL W/IND Min Qty: 500 | 0 |
|
$13.0200 / $15.8600 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
810 Partner Stock |
|
$15.1900 / $44.6900 | Buy Now |