Part Details for KN020875T2--N70 by Essentra Components
Overview of KN020875T2--N70 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN020875T2--N70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN020875T2--N70-ND
|
DigiKey | CLAMPING T HANDLE KNOB 1.250 IN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
948 In Stock |
|
$0.8250 / $1.4100 | Buy Now |
DISTI #
144-KN020875T2--N70
|
Mouser Electronics | Knobs & Dials Clamping T Handle Knob 1.250 in Diameter RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
74520960
|
RS | T Handle Knob, Knob Dia. 1.25", Thread Size 10-32, .87"L | Essentra Components KN020875T2-N70 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.7400 | Buy Now |