There are no models available for this part yet.
Overview of KN020500K6--N2R by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KN020500K6--N2R by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-KN020500K6--N2R-ND
|
DigiKey | PUSH PULL KNOB 1.000 IN DIAMETER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
700 In Stock |
|
$0.8375 / $1.4300 | Buy Now | |
DISTI #
144-KN020500K6--N2R
|
Mouser Electronics | Knobs & Dials Push Pull Knob 1.000 in Diameter RoHS: Compliant | 0 |
|
$1.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.5000 | Buy Now |
CAD Models for KN020500K6--N2R by Essentra Components
Part Data Attributes for KN020500K6--N2R by Essentra Components
KN020500K6--N2R
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
KN020500K6--N2REssentra ComponentsVS
-