Part Details for KN01P15HGP2 by Japan Aviation Electronics Industry Limited
Overview of KN01P15HGP2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN01P15HGP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-KN01P15HGP2CT-ND
|
DigiKey | CONN CRIMP CONTACT 14-17 AWG Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
71828413
|
RS | Pin Contact, 12AWG, 14-17 | JAE Electronics Inc. KN01P15HGP2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1500 Container: Reel | 6 |
|
$593.2900 | Buy Now |
Part Details for KN01P15HGP2
KN01P15HGP2 CAD Models
KN01P15HGP2 Part Data Attributes
|
KN01P15HGP2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KN01P15HGP2
Japan Aviation Electronics Industry Limited
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Support Type | CONNECTOR ACCESSORY |