Part Details for KN01L18PK-G-RK by JAE Electronics
Overview of KN01L18PK-G-RK by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN01L18PK-G-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KN01L18PKGRK
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$3.7000 / $5.0100 | Order Now |
DISTI #
JAEKN01L18PK-G-RK
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0923 / $3.2420 | Buy Now | |
DISTI #
KN01L18PK-G-RK
|
TTI | Heavy Duty Power Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$3.4500 | Buy Now |