There are no models available for this part yet.
Overview of KN-79-93 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for KN-79-93 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
678-KN-79-93
|
Mouser Electronics | RF Connectors / Coaxial Connectors RCPT, BKHD, N (F) | 12 |
|
$29.5300 / $50.3800 | Buy Now | |
Onlinecomponents.com | RCPT, BKHD, N (F) |
30 In Stock |
|
$30.0700 / $65.8900 | Buy Now | ||
Master Electronics | RCPT, BKHD, N (F) |
30 In Stock |
|
$30.0700 / $65.8900 | Buy Now |
CAD Models for KN-79-93 by Winchester Interconnect
Part Data Attributes for KN-79-93 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAPTIVE CONTACT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|