Part Details for KN-79-45M06 by Winchester Interconnect
Overview of KN-79-45M06 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN-79-45M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn 0Hz to 11GHz 50Ohm ST Panel Mount F Gold RoHS: Compliant | 0 |
|
$71.7800 / $191.5800 | Buy Now |