Part Details for KMZ43T by NXP Semiconductors
Overview of KMZ43T by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMZ43T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MAGNETIC FIELD SENSOR Magnetoresistive Sensor, 31.25mT Min, 60-75mV, Hybrid, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount RoHS: Compliant | Europe - 172500 |
|
RFQ | |
|
Chip1Cloud | SENSOR LINEAR ANALOG 8SO | 6210 |
|
RFQ |
Part Details for KMZ43T
KMZ43T CAD Models
KMZ43T Part Data Attributes:
|
KMZ43T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ43T
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 31.25-60-75mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Range | 60-75mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 3.2 Ω | |
Sensitivity (mV/G) | 2.6 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |