Part Details for KMZ43T,118 by NXP Semiconductors
Overview of KMZ43T,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMZ43T,118
KMZ43T,118 CAD Models
KMZ43T,118 Part Data Attributes
|
KMZ43T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ43T,118
NXP Semiconductors
KMZ43T - Magnetic field sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Hysteresis | 0.18 mT | |
JESD-609 Code | e4 | |
Magnetic Field Range-Min | 31.25 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Range | 60-75mV | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 3.2 Ω | |
Sensitivity (mV/G) | 2.6 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 9 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for KMZ43T,118
This table gives cross-reference parts and alternative options found for KMZ43T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ43T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMZ43T | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, 31.25-60-75mV, RECTANGULAR, SURFACE MOUNT, PLASTIC, SO-8 | NXP Semiconductors | KMZ43T,118 vs KMZ43T |