Part Details for KMZ1608YHR301BTD25 by TDK Corporation
Results Overview of KMZ1608YHR301BTD25 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMZ1608YHR301BTD25 Information
KMZ1608YHR301BTD25 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for KMZ1608YHR301BTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7396
|
Newark | Chip Bead, Aec-Q200, 0.5A, 0603 Rohs Compliant: Yes |Tdk KMZ1608YHR301BTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1810 |
|
$0.0240 / $0.0810 | Buy Now |
DISTI #
445-175009-1-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3866 In Stock |
|
$0.0437 / $0.1200 | Buy Now |
DISTI #
KMZ1608YHR301BTD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 500 mA, 300 Milliohm, ? 25% - Tape and Reel (Alt: KMZ1608... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0430 | Buy Now |
DISTI #
810-KMZ1608YHR301BTD
|
Mouser Electronics | Ferrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 RoHS: Compliant | 16105 |
|
$0.0570 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0467 | Buy Now |
DISTI #
KMZ1608YHR301BTD25
|
TTI | Ferrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
DISTI #
KMZ1608YHR301BTD25
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 300 Ohm 500 mA 300 Milliohm 25 (Alt: KMZ1608YHR301BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |