Part Details for KMZ1608AHR252BTD25 by TDK Corporation
Overview of KMZ1608AHR252BTD25 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMZ1608AHR252BTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0433
|
Newark | Ferrite Bead, 2.5 Kohm, 0.2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:2.5Kohm, Dc Current Rating:200Ma, Product Range:Kmz-Hr Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk KMZ1608AHR252BTD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9120 |
|
$0.0400 | Buy Now |
DISTI #
445-175013-1-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22862 In Stock |
|
$0.0437 / $0.1600 | Buy Now |
DISTI #
69AH0433
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 2.5 kOhm, 200 mA, 800 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 69AH0433) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 1150 Partner Stock |
|
$0.0840 / $0.1570 | Buy Now |
DISTI #
KMZ1608AHR252BTD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 2.5 kOhm, 200 mA, 800 Milliohm, ? 25% - Tape and Reel (Alt: KMZ1608AHR252BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 | Buy Now |
DISTI #
810-KMZ1608AHR252BTD
|
Mouser Electronics | Ferrite Beads 25kMHz 0.8Ohm 25% 1608 AEC-Q200 RoHS: Compliant | 7583 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
V72:2272_17655543
|
Arrow Electronics | Ferrite Beads Chip 2.5KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1722 Container: Cut Strips | Americas - 51 |
|
$0.0562 / $0.1381 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
DISTI #
KMZ1608AHR252BTD25
|
TME | Ferrite: bead, Imp.@ 100MHz: 2.5kΩ, SMD, 200mA, 0603, R: 800mΩ Min Qty: 4000 | 0 |
|
$0.0317 | RFQ |
DISTI #
KMZ1608AHR252BTD25
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 2.5 kOhm, 200 mA, 800 Milliohm, � 25% (Alt: KMZ1608AHR252BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KMZ1608AHR252BTD25
KMZ1608AHR252BTD25 CAD Models
KMZ1608AHR252BTD25 Part Data Attributes
|
KMZ1608AHR252BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KMZ1608AHR252BTD25
TDK Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for KMZ1608AHR252BTD25
This table gives cross-reference parts and alternative options found for KMZ1608AHR252BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ1608AHR252BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFY160808T-601Y-NP | Ferrite Chip | Chilisin Electronics Corp | KMZ1608AHR252BTD25 vs HFY160808T-601Y-NP |
BBBK00160808272Y00 | Ferrite Chip, | Chilisin Electronics Corp | KMZ1608AHR252BTD25 vs BBBK00160808272Y00 |
BBBK00160808202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | KMZ1608AHR252BTD25 vs BBBK00160808202Y00 |
CBM03YTKN252-2 | Ferrite Chip, | Viking Tech Corp | KMZ1608AHR252BTD25 vs CBM03YTKN252-2 |
MMZ1608A222BTA00 | Ferrite Chip, | TDK Corporation | KMZ1608AHR252BTD25 vs MMZ1608A222BTA00 |
BBBK00160808222Y00 | Ferrite Chip, | Chilisin Electronics Corp | KMZ1608AHR252BTD25 vs BBBK00160808222Y00 |
BBSJ00160808152Y00 | Ferrite Chip, | Chilisin Electronics Corp | KMZ1608AHR252BTD25 vs BBSJ00160808152Y00 |
SZ1608K102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | KMZ1608AHR252BTD25 vs SZ1608K102TF |
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | KMZ1608AHR252BTD25 vs BBBK00160808272Y00 |
BBSJ00160808152Y00 | Data Line Filter, | Pulse Maglayers | KMZ1608AHR252BTD25 vs BBSJ00160808152Y00 |