Part Details for KMXP1002 by TE Connectivity
Overview of KMXP1002 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KMXP1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1581
|
Newark | Amr Sensor, Linear, 10V, Dfn-12, Sensor Type:Linear, Supply Voltage Min:-, Supply Voltage Max:10V, Sensor Case/Package:Dfn, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Te Connectivity KMXP1002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
824-KMXP1002
|
Mouser Electronics | Board Mount Motion & Position Sensors 1MM PITCH AMR POS SENSOR VERTICAL RoHS: Compliant | 0 |
|
$9.3000 | Order Now |
|
Onlinecomponents.com | 1MM PITCH AMR POSITION SENSOR KMXP - VER RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |
DISTI #
KMXP1002
|
TME | Sensor: magnetic field, Range: 10 kA/m, 5÷10VDC, KMXP, -40÷150°C Min Qty: 500 | 0 |
|
$6.7400 | RFQ |
|
Master Electronics | 1MM PITCH AMR POSITION SENSOR KMXP - VER RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |
Part Details for KMXP1002
KMXP1002 CAD Models
KMXP1002 Part Data Attributes
|
KMXP1002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KMXP1002
TE Connectivity
Absolute Magnetostrictive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,ABSOLUTE | |
Supply Voltage-Max | 5 V |