Part Details for KMX111G by C&K
Overview of KMX111G by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMX111G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9048
|
Newark | Switch Tactile N.o. Spst Gull Wing 0.05A 32Vdc 0. |C&k Components KMX111G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.6180 | Buy Now |
|
Quest Components | 48 |
|
$0.6444 / $1.0740 | Buy Now | |
DISTI #
C&K Components KMX111G
|
PEI Genesis | Keypad Switch 1 Switches | 294533 |
|
Buy Now |
Part Details for KMX111G
KMX111G CAD Models
KMX111G Part Data Attributes:
|
KMX111G
C&K
Buy Now
Datasheet
|
Compare Parts:
KMX111G
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.016A, 32VDC, 1.9N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 4.1 mm | |
Body Height | 0.52 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 6 ms | |
Contact Current(DC)-Max | 0.016 A | |
Contact (DC) Max Rating R Load | .016A@32VDC | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 250000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |