Part Details for KMT012NGJLHS by C&K
Overview of KMT012NGJLHS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMT012NGJLHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10886CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36700 In Stock |
|
$0.2020 / $0.4200 | Buy Now |
DISTI #
611-KMT012NGJLHS
|
Mouser Electronics | Tactile Switches .65mm Height 1N, 1M Cycles RoHS: Compliant | 0 |
|
$0.1920 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2280 | Buy Now |
DISTI #
KMT012NGJLHS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.025A/32VDC, SMD, 1N, OFF-(ON) Min Qty: 20000 | 0 |
|
$0.2060 | RFQ |
DISTI #
000000000003802807
|
Sager | Tactile Switches .65mm Height 1N, 1M Cycles Min Qty: 5000 | 0 |
|
$0.2283 | Buy Now |
Part Details for KMT012NGJLHS
KMT012NGJLHS CAD Models
KMT012NGJLHS Part Data Attributes
|
KMT012NGJLHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMT012NGJLHS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 32VDC, 1.25N, SURFACE MOUNT-STRAIGHT, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.014 inch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 2.6 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 6 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Sealing | IP68 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |