-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8925
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:45Mm Rohs Compliant: Yes |Tdk-Lambda KMS30A-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0500 / $60.0500 | Buy Now |
DISTI #
285-2534-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$55.3876 / $66.0600 | Buy Now |
DISTI #
967-KMS30A-24
|
Mouser Electronics | AC/DC Power Modules 30W 24V 1.25A Medical RoHS: Compliant | 10 |
|
$54.1000 / $60.0500 | Buy Now |
DISTI #
70887410
|
RS | Power Supply, AC-DC, Medical,30W,24V,1.25A,115-230 V In, PCB Mnt, KMS-A Series | TDK-Lambda KMS30A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4400 / $66.0600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 24VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant |
5 Partner Stock 82 Factory Stock |
|
$45.4200 / $60.0500 | Buy Now |
DISTI #
KMS30A-24
|
TME | Converter: AC/DC, 30W, 90÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$70.9300 / $90.8700 | RFQ |
|
Master Electronics | AC-DC Power Supply - 30W - 24VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant |
5 Partner Stock 82 Factory Stock |
|
$45.4200 / $60.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMS30A-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMS30A-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |