-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMS221GPLFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9034
|
Newark | Tactile Switches Switch Tact Mini 200 Gf Slv Rohs Compliant: Yes |C&k Components KMS221GPLFS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 27042 |
|
$0.3990 | Buy Now |
|
Future Electronics | KMS Series Micro Mini SPST 2 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
9000 Reel |
|
$0.2750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2950 | Buy Now |
DISTI #
KMS221GPLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, angular,SMT, none Min Qty: 1 | 2326 |
|
$0.2720 / $0.4580 | Buy Now |
DISTI #
000000000002430156
|
Sager | Tactile Switches Switch Tact Mini 200 Gf Slv Gwing Min Qty: 1 | 0 |
|
$0.2947 / $0.3683 | Buy Now |
|
New Advantage Corporation | KMS Series Micro Mini SPST 2 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.3667 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMS221GPLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMS221GPLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.25 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMPLIANT, WITH PEGS | |
Body Breadth | 2.8 mm | |
Body Height | 1.42 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KMS221GPLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMS221GPLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMS223GLFG | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | KMS221GPLFS vs KMS223GLFG |
KMS221GLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KMS221GPLFS vs KMS221GLFS |
KMS233GPLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KMS221GPLFS vs KMS233GPLFG |
KMS231GPLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KMS221GPLFS vs KMS231GPLFS |
KMS231GPLFG | C&K | Check for Price | KEYPAD SWITCH | KMS221GPLFS vs KMS231GPLFG |
KMS233GLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KMS221GPLFS vs KMS233GLFG |
The recommended operating temperature range for the KMS221GPLFS is -40°C to 85°C.
To ensure proper debouncing, use a debouncing circuit or a microcontroller with built-in debouncing capabilities. You can also use a capacitor in parallel with the switch to filter out noise.
The maximum current rating for the KMS221GPLFS is 50mA. Exceeding this rating may cause damage to the switch.
Yes, the KMS221GPLFS is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and secure the switch to prevent damage or malfunction.
Use a soft, dry brush to remove any debris or dust from the switch. Avoid using liquids, chemicals, or abrasive materials that may damage the switch.