Part Details for KMS040-210TG by Advanced Interconnections Corp
Results Overview of KMS040-210TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMS040-210TG Information
KMS040-210TG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for KMS040-210TG
KMS040-210TG CAD Models
KMS040-210TG Part Data Attributes
|
KMS040-210TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KMS040-210TG
Advanced Interconnections Corp
IC Socket, SIP40, 40 Contact(s),
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP40 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for KMS040-210TG
This table gives cross-reference parts and alternative options found for KMS040-210TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMS040-210TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KMS040-210TT | Advanced Interconnections Corp | Check for Price | IC Socket, SIP40, 40 Contact(s), | KMS040-210TG vs KMS040-210TT |