Part Details for KMR243G LFG by C&K
Overview of KMR243G LFG by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR243G LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6743
|
Newark | Tactile Switch, 0.01A, 32Vdc, Smd, 400Gf, Product Range:Kmr2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:400Gf, Contact Rating:10Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR243G LFG RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 | Buy Now |
DISTI #
65677019
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 154000 |
|
$0.3300 | Buy Now |
DISTI #
20097206
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 112000 |
|
$0.3300 | Buy Now |
DISTI #
76475191
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Date Code: 2113 | Americas - 7000 |
|
$0.1524 / $0.1534 | Buy Now |
DISTI #
80569530
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2113 | Americas - 6878 |
|
$0.2795 | Buy Now |