Part Details for KMR223G by ITT Interconnect Solutions
Overview of KMR223G by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMR223G
KMR223G CAD Models
KMR223G Part Data Attributes:
|
KMR223G
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KMR223G
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 50VDC, 2.5N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.02 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMLPLIANT,TAPE/REEL PKG | |
Body Breadth | 2.8 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 4.1 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KMR223G
This table gives cross-reference parts and alternative options found for KMR223G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMR223G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR223G | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 50VDC, 2.5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR223G vs KMR223G |