Part Details for KMR221G by ITT Interconnect Solutions
Overview of KMR221G by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for KMR221G
KMR221G CAD Models
KMR221G Part Data Attributes
|
KMR221G
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KMR221G
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.5N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.02 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMLPLIANT,TAPE/REEL PKG | |
Body Breadth | 2.8 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 4.1 mm | |
Bushing Diameter | ||
Bushing Length | ||
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1.0VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |