Part Details for KMQ160VS102M25X35T2 by Chemi-Con
Overview of KMQ160VS102M25X35T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMQ160VS102M25X35T2
KMQ160VS102M25X35T2 CAD Models
KMQ160VS102M25X35T2 Part Data Attributes
|
KMQ160VS102M25X35T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KMQ160VS102M25X35T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 249 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for KMQ160VS102M25X35T2
This table gives cross-reference parts and alternative options found for KMQ160VS102M25X35T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMQ160VS102M25X35T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160VXP1000MSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160VXP1000MSN35X35 |
160MXR1000M30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXR1000M30X35 |
160MXR1000MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXR1000MOOESN25X45 |
160MXR1000MMN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXR1000MMN25X45 |
KMM160VNSN1000M22F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Chemi-Con | KMQ160VS102M25X35T2 vs KMM160VNSN1000M22F |
KMM160VS1000M30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | KMQ160VS102M25X35T2 vs KMM160VS1000M30B |
160MXC1000MST22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXC1000MST22X50 |
160MXG1000M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXG1000M30X25 |
160MXC1000MST35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXC1000MST35X25 |
160MXC1000M35X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Rubycon Corporation | KMQ160VS102M25X35T2 vs 160MXC1000M35X25 |