Part Details for KMPC860SRCZQ66D4 by Freescale Semiconductor
Overview of KMPC860SRCZQ66D4 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KMPC860SRCZQ66D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Microprocessor RoHS: Not Compliant | Europe - 4 |
|
RFQ |
Part Details for KMPC860SRCZQ66D4
KMPC860SRCZQ66D4 CAD Models
KMPC860SRCZQ66D4 Part Data Attributes:
|
KMPC860SRCZQ66D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC860SRCZQ66D4
Freescale Semiconductor
KMPC860SRCZQ66D4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | TIN LEAD SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |