Part Details for KMPC8260AZUPIBB by Motorola Mobility LLC
Overview of KMPC8260AZUPIBB by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KMPC8260AZUPIBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$524.5146 / $562.0000 | Buy Now |
Part Details for KMPC8260AZUPIBB
KMPC8260AZUPIBB CAD Models
KMPC8260AZUPIBB Part Data Attributes
|
KMPC8260AZUPIBB
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KMPC8260AZUPIBB
Motorola Mobility LLC
32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA480,29X29,50 | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC8260AZUPIBB
This table gives cross-reference parts and alternative options found for KMPC8260AZUPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8260AZUPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | KMPC8260AZUPIBB vs MPC8260AZUPIBB |
MPC8265AZUPIBB | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | KMPC8260AZUPIBB vs MPC8265AZUPIBB |
MPC8264AZUPIBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8264AZUPIBB |
MPC8250AZUPIBX | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8250AZUPIBX |
MPC8265AZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8265AZUPIBX |
MPC8260ACZUPIBX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8260ACZUPIBX |
MPC8265AZUPIBC | POWER QUICC II HIP4C | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8265AZUPIBC |
MPC8266AZUPIBX | 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8266AZUPIBX |
MPC8255AZUPIBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8255AZUPIBB |
MPC8265AVVPIBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | KMPC8260AZUPIBB vs MPC8265AVVPIBC |