Part Details for KMPC8250ACVRIHBB by Freescale Semiconductor
Overview of KMPC8250ACVRIHBB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMPC8250ACVRIHBB
KMPC8250ACVRIHBB CAD Models
KMPC8250ACVRIHBB Part Data Attributes:
|
KMPC8250ACVRIHBB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8250ACVRIHBB
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | BGA, BGA516,26X26,40 | |
Reach Compliance Code | unknown | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Power Supplies | 1.7/2.1,3.3 V | |
Qualification Status | Not Qualified | |
Speed | 300 MHz | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |