Part Details for KMPC8247CVRTIEA by Freescale Semiconductor
Overview of KMPC8247CVRTIEA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for KMPC8247CVRTIEA
KMPC8247CVRTIEA CAD Models
KMPC8247CVRTIEA Part Data Attributes:
|
KMPC8247CVRTIEA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8247CVRTIEA
Freescale Semiconductor
KMPC8247CVRTIEA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |